Legris 7010 Series Flow Controller Flow Controller, Inlet Male, Threaded 10 Tube 10 mm
- RS Stock No.:
- 619-2054
- Mfr. Part No.:
- 7010 10 13
- Brand:
- Legris
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $12.36
View bulk pricing optionsSubtotal (1 unit)*
$41.63
(exc. GST)
$45.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $41.63 | - |
| 6 - 29 | $39.57 | $12.36 |
| 30 + | $37.59 | $121.20 |
*price indicative
- RS Stock No.:
- 619-2054
- Mfr. Part No.:
- 7010 10 13
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Tube | |
| Product Type | Flow Controller | |
| Sub Type | Flow Controller | |
| Inlet Connection Size | 10 | |
| Outlet Connection Size | 10 mm | |
| Series | 7010 | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 0°C | |
| Material | Polymer | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, REACH | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 1bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Tube | ||
Product Type Flow Controller | ||
Sub Type Flow Controller | ||
Inlet Connection Size 10 | ||
Outlet Connection Size 10 mm | ||
Series 7010 | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 0°C | ||
Material Polymer | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, REACH | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 1bar | ||
Non Compliant
- COO (Country of Origin):
- FR
Compact Regulator
A range of compact flow regulators with recessed screw adjustment.
Ideal for use in confined spaces or on small cylinders
Helps prevent unwanted or accidental flow adjustment
Available as cylinder mounting exhaust version or pilot valve supply version
Compatible with Nylon or Polyurethane tubing
Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C
- RS Stock No. 3272517
- Mfr. Part No. 7010 04 19
Each
$34.00
- RS Stock No. 3272523
- Mfr. Part No. 7010 04 10
Each
$35.49
- RS Stock No. 3272551
- Mfr. Part No. 7010 06 13
Each
$38.54
- RS Stock No. 6192048
- Mfr. Part No. 7010 08 10
Each
$34.87
Related links
- Legris 7010 Series Flow Controller Flow Regulator Threaded 06 Tube 6 mm
- Legris 7010 Series Flow Controller Flow Regulator Threaded Tube 8 mm
- Legris 7010 Series Flow Controller Flow Controller Threaded Tube 8 mm
- Legris 7010 Series Flow Controller Flow Regulator Threaded 04 Tube 4 mm
- Legris 7010 Series Flow Controller Flow Regulator Threaded Metric 06 Tube 6 mm
- Legris 7010 Series Flow Controller Flow Regulator Threaded Metric 04 Tube 4 mm
- Legris 7010 Series Flow Controller Male Outlet Male/Female Female
- Legris 7010 Series Valve Pneumatic Flow Control Valve Tube G 1/2, Outlet Male Tube 10mm









