SMC ASN2 Series Flow Controller Metering Pump Injection Valve, Inlet Male, Threaded NPT 1/4 in Push-in NPT 10 mm
- RS Stock No.:
- 825-8604
- Mfr. Part No.:
- ASN2-N02-S
- Brand:
- SMC
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$19.40
(exc. GST)
$21.34
(inc. GST)
- RS Stock No.:
- 825-8604
- Mfr. Part No.:
- ASN2-N02-S
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | ASN2 | |
| Sub Type | Flow Controller | |
| Product Type | Metering Pump Injection Valve | |
| Inlet Port Gender | Male | |
| Inlet Connection Type | Threaded | |
| Inlet Thread Standard | NPT | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Type | Push-in | |
| Outlet Thread Standard | NPT | |
| Outlet Connection Size | 10 mm | |
| Material | Brass, Polybutylene Terephthalate | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Pressure | 0 MPa | |
| Minimum Operating Temperature | -5 °C | |
| Proof Pressure | 1.5 MPa | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series ASN2 | ||
Sub Type Flow Controller | ||
Product Type Metering Pump Injection Valve | ||
Inlet Port Gender Male | ||
Inlet Connection Type Threaded | ||
Inlet Thread Standard NPT | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Type Push-in | ||
Outlet Thread Standard NPT | ||
Outlet Connection Size 10 mm | ||
Material Brass, Polybutylene Terephthalate | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Pressure 0 MPa | ||
Minimum Operating Temperature -5 °C | ||
Proof Pressure 1.5 MPa | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
SMC ASN Series Metering Valve with Silencer
Flow Regulators & Restrictors - SMC
Related links
- SMC ASN2 Series Metering Valve with Silencer Flow Controller Inlet Male, Threaded
- SMC ASN2 Series Metering Valve with Silencer Flow Controller Inlet Male, Threaded
- SMC ASN2 Brass Pneumatic Silencer 1.5 MPa Threaded R
- SMC Diaphragm Metering Pump Single Acting Pump (Pb Series) Air Positive Displacement
- SMC Fitting
- SMC AN20 Resin Pneumatic Silencer 1 MPa Threaded NPT
- Xylem Flojet Diaphragm Metering Pump Air Positive Displacement Pump 100 psi
- SMC ASN2 Brass Pneumatic Silencer 1.5 MPa Threaded Metric

