SMC AS Series Flow Controller Flow Controller, Inlet Male, Threaded R 1/8 in R Push-in 6 mm
- RS Stock No.:
- 827-0951
- Mfr. Part No.:
- AS2211F-01-06SA
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-0951
- Mfr. Part No.:
- AS2211F-01-06SA
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | AS | |
| Sub Type | Flow Controller | |
| Product Type | Flow Controller | |
| Inlet Port Gender | Male | |
| Inlet Connection Type | Threaded | |
| Inlet Thread Standard | R | |
| Inlet Connection Size | 1/8 in R | |
| Outlet Connection Type | Push-in | |
| Outlet Connection Size | 6 mm | |
| Material | Electroless Nickel Plated Brass | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Pressure | 0.1 MPa | |
| Minimum Operating Temperature | -5 °C | |
| Proof Pressure | 1.5 MPa | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series AS | ||
Sub Type Flow Controller | ||
Product Type Flow Controller | ||
Inlet Port Gender Male | ||
Inlet Connection Type Threaded | ||
Inlet Thread Standard R | ||
Inlet Connection Size 1/8 in R | ||
Outlet Connection Type Push-in | ||
Outlet Connection Size 6 mm | ||
Material Electroless Nickel Plated Brass | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Pressure 0.1 MPa | ||
Minimum Operating Temperature -5 °C | ||
Proof Pressure 1.5 MPa | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
Speed Controller - Elbow - AS One Touch
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Meter in operation
Large handle makes precise adjustment easy
Lighter than existing version
Greater clearance between tubing and base fitting makes tube fitting easier
Easier and faster to adjust 8 seconds compared to 17 for current version
Impact resistant one-push locking
Colour coded dial for easy identification of meter in or meter out at a distance
Compact - Less than 2mm height difference between fully open and fully closed.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded R 1/4 in R Push-in 8 mm
- SMC AS Series Flow Controller Flow Controller Threaded R 1/4 in R Push-in 8 mm
- SMC AS Series Flow Controller Flow Controller Threaded R 1/2 in R Push-in 12 mm
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded R 3/8 in Push-in 12 mm
- SMC AS Series Pneumatic Elbow Threaded-to-Tube Adapter
- SMC AS Series Fitting Inlet Male, Threaded UNI 1/8 in Tube 4 mm
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded R 1/8 in R Push-in 10 mm
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded R 1/2 in R Push-in 10 mm
