Norgren C00GP Series Uni-Directional Flow Regulator, Inlet Female, Tube 10 mm, Outlet Female Push-in Fitting 12.5 mm
- RS Stock No.:
- 220-3546
- Mfr. Part No.:
- C00GP1000
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$76.39
(exc. GST)
$84.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $76.39 | - |
| 5 - 9 | $75.35 | 1% |
| 10 + | $73.81 | 3% |
*price indicative
- RS Stock No.:
- 220-3546
- Mfr. Part No.:
- C00GP1000
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Outlet Connection Type | Push-in Fitting | |
| Inlet Connection Type | Tube | |
| Product Type | Flow Regulator | |
| Sub Type | Uni-Directional | |
| Inlet Connection Size | 10 mm | |
| Outlet Connection Size | 12.5 mm | |
| Series | C00GP | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 10 bar | |
| Material | Polybutylene Terephthalate | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1bar | |
| Proof Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Outlet Connection Type Push-in Fitting | ||
Inlet Connection Type Tube | ||
Product Type Flow Regulator | ||
Sub Type Uni-Directional | ||
Inlet Connection Size 10 mm | ||
Outlet Connection Size 12.5 mm | ||
Series C00GP | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 10 bar | ||
Material Polybutylene Terephthalate | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1bar | ||
Proof Pressure 10bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The IMI Norgren pneufit C push in fitting uses compressed air to operate different mechanism and has releasable stainless steel grab-ring to grip PA or PUR tube. Assembly time can be reduced to the minimum by using the parallel threaded version, or choose
Ambient/Media temperature -20°C to +60 °C
Operating pressure of 10 bar max
Vacuum is 750mm of Hg
Related links
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 6 mm, Outlet Female Tube 10.5 mm
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 6 mm, Outlet Female 10.5 mm
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 4 mm, Outlet Female Push-in Fitting 10.5 mm
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 12 mm, Outlet Female Push-in Fitting 12 mm
- Norgren Pneufit C Series Uni-Directional In-line Regulator Tube 10 mm, Outlet Female Push-in 10 mm
- Norgren T1000 Series Uni-Directional Flow Regulator Outlet Female G
- Norgren Pneufit C Series Uni-Directional In-line Regulator Tube 6 mm, Outlet Female Push-in 6 mm
- Norgren Pneufit C Series Uni-Directional In-line Regulator Tube 8 mm, Outlet Female Push-in 8 mm
