RS Better World

SMC AS-Q Series Air Saving Speed Controller Speed Controller, AS22Q-G02-08, Inlet Female, Threaded 1/4 in G, Outlet

Subtotal (1 unit)*

$57.11

(exc. GST)

$62.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.11

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
393-533
Mfr. Part No.:
AS22Q-G02-08
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Outlet Connection Type

Tube One-Touch Fitting

Inlet Connection Type

Threaded

Sub Type

Air Saving Speed Controller

Inlet Connection Size

1/4 in G

Outlet Connection Size

8 mm

Series

AS-Q

Inlet Port Gender

Female

Maximum Operating Pressure

0.7 Mpa

Minimum Operating Temperature

-5°C

Outlet Port Gender

Female

Material

Brass, Polybutylene Terephthalate

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO 9001, ISO 14001, ISO 4414, JIS B 8370

Hazardous Area Certification

No

Better World Claim

Saves Energy

Minimum Operating Pressure

0.3MPa

Better World Product

Yes

Model Number

AS22Q-G02-08

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC Air Saving Speed Controller with rapid supply and exhaust functionality. It is designed to optimize air consumption and improve efficiency in pneumatic systems.

Ensures stable operation with precise control

Made from durable materials for long-lasting performance

Operates effectively within a specific pressure range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy