SMC AS Series Speed Controller Speed Controller, AS2201FS-G02-06A, Inlet Female, 1/4 in R R 1/4 in, Outlet Female

Subtotal (1 unit)*

$43.11

(exc. GST)

$47.42

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 5 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.11

*price indicative

RS Stock No.:
393-519
Mfr. Part No.:
AS2201FS-G02-06A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

1/4 in R

Product Type

Speed Controller

Outlet Connection Type

One-touch Fitting

Sub Type

Speed Controller

Inlet Connection Size

1/4 in

Outlet Connection Size

6 mm

Series

AS

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Female

Outlet Port Gender

Female

Material

Brass, PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO 4414, ISO 14001, ISO 9001, JIS B 8370

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Proof Pressure

1.5MPa

Model Number

AS2201FS-G02-06A

COO (Country of Origin):
JP

SMC Series AS Speed Controller, 6mm Outlet size, 1/4 inches Inlet size - AS2201FS-G02-06A


This speed controller regulates airflow to control actuator velocity within pneumatic systems. It is designed for in-line installation with a female 1/4 inches R inlet connection and provides a controlled outlet through a 6mm one-touch fitting. Constructed from brass and polybutylene terephthalate, it operates across typical industrial pressure and temperature ranges for automated equipment.

Features & Benefits


• Maximum operating pressure 1MPa enabling stable pneumatic actuation
• Proof pressure 1.5MPa for short-term overpressure resilience
• Operating temperature range -5 to 60°C for varied site conditions
• Female inlet thread conforms to R standard for secure connections
• One-touch 6mm outlet fitting for quick tube connection

**Applications**


• Suitable for controlling cylinder speed in factory automation lines
• Ideal for pneumatic valve pilot flow adjustment in control panels
• Used with pick-and-place actuators requiring fine speed tuning
• Can be used for conveyor stop/start motion damping systems

What materials contact the media and why does that matter?


Internal wetted parts include brass and polybutylene terephthalate which provide corrosion resistance and dimensional stability under cyclic pneumatic loading.

How does the connection arrangement affect installation speed?


A female 1/4 inches R inlet with a 6mm one-touch outlet lets technicians join threaded supply lines and push-fit tubing without additional adaptors in many layouts.

What standards does it comply with for industrial use?


It meets RoHS and adheres to ISO 4414 alongside ISO 9001 and ISO 14001 management standards, supporting integration into regulated production environments.

What minimum pressure is required for reliable operation?


The device functions from 0.1MPa supply pressure, ensuring control at common low-pressure pneumatic settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy