SMC AS Series Speed Controller Speed Controller, AS2201FS-G01-04A, Inlet Female, 1/8 in G G 1/8 in, Outlet Female Tube
- RS Stock No.:
- 393-518
- Mfr. Part No.:
- AS2201FS-G01-04A
- Brand:
- SMC
Subtotal (1 unit)*
$46.23
(exc. GST)
$50.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | $46.23 |
*price indicative
- RS Stock No.:
- 393-518
- Mfr. Part No.:
- AS2201FS-G01-04A
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | 1/8 in G | |
| Product Type | Speed Controller | |
| Outlet Connection Type | Tube One-Touch Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Size | 4 mm | |
| Series | AS | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 Mpa | |
| Outlet Port Gender | Female | |
| Material | Polybutylene Terephthalate, Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 9001, JIS B 8370, ISO 4414, RoHS, ISO 14001 | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS2201FS-G01-04A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type 1/8 in G | ||
Product Type Speed Controller | ||
Outlet Connection Type Tube One-Touch Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Size 4 mm | ||
Series AS | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 Mpa | ||
Outlet Port Gender Female | ||
Material Polybutylene Terephthalate, Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 9001, JIS B 8370, ISO 4414, RoHS, ISO 14001 | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
Model Number AS2201FS-G01-04A | ||
- COO (Country of Origin):
- JP
SMC Series AS Speed Controller, 1/8 inches Inlet Connection size, 4mm Outlet Connection size - AS2201FS-G01-04A
Features & Benefits
• Rated for use up to 60°C to suit warmer environments
• Constructed from polybutylene terephthalate and brass for Durable service
• Proof pressure of 1.5 MPa enhances safety margin against overpressure
• Female 1/8 inches G inlet simplifies connection to standard G‑threaded lines
• 4mm tube one‑touch outlet enables Rapid tubing connection
**Applications**
• Ideal for integration in pick‑and‑place automation systems
• Used with pneumatic conveyors for regulated flow to valves
• Can be used for speed adjustment on vacuum grippers in assembly lines
What is the connector type for the supply line?
Which materials contact the media and what is their relevance?
How does the outlet facilitate quick installation?
What proof and operating pressures are provided for safety considerations?
Related links
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female
- SMC AS Series Speed Controller Speed Controller Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
