SMC AS Series Speed Controller Speed Controller, AS2201FS-01-08SA, Inlet Female, 1/8 in R R 1/8 in, Outlet Female

Subtotal (1 unit)*

$40.56

(exc. GST)

$44.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.56

*price indicative

RS Stock No.:
393-516
Mfr. Part No.:
AS2201FS-01-08SA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Outlet Connection Type

One-touch Fitting

Product Type

Speed Controller

Inlet Connection Type

1/8 in R

Sub Type

Speed Controller

Inlet Connection Size

1/8 in

Outlet Connection Size

8 mm

Series

AS

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Female

Material

Brass, PBT

Outlet Port Gender

Female

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4414, RoHS, ISO 9001, ISO 14001, JIS B 8370

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Proof Pressure

1.5MPa

Model Number

AS2201FS-01-08SA

COO (Country of Origin):
JP

SMC Series AS Speed Controller, 1/8 inches Inlet size, 8mm Outlet size - AS2201FS-01-08SA


This speed controller regulates pneumatic flow for controlled actuator movement in industrial automation and mechanical systems. It connects to compressed Air supplies via a female 1/8 inches R inlet and delivers to equipment through an 8mm one-touch fitting, providing straightforward integration into existing pneumatic circuits. The unit is constructed from brass and polybutylene terephthalate and is intended for routine factory and assembly-line environments.

Features & Benefits


• Maximum operating pressure 1MPa enables robust pneumatic control
• Proof pressure 1.5MPa offers a safety margin under pressure spikes
• Operating temperature range -5°C to 60°C supports varied plant conditions
• Female inlet with R thread simplifies secure pipeline connection
• 8mm one-touch outlet provides fast hose installation
• Composed of brass and polybutylene terephthalate for corrosion resistance

**Applications**


• Suitable for speed regulation of pneumatic cylinders in conveyors
• Ideal for fine control of actuators in packaging machinery
• Used with pneumatic valves in assembly-line motion control
• Can be used for flow tuning in pick-and-place equipment

What minimum pressure is required for effective operation?


The device requires a minimum supply pressure of 0.1MPa to function correctly and achieve consistent flow control.

How does the outlet connection assist maintenance tasks?


The one-touch 8mm fitting enables Rapid disconnection and reconnection of tubing, reducing downtime during servicing.

What standards inform its suitability for industrial use?


It conforms to ISO 4414 and meets quality system requirements under ISO 9001 and environmental management under ISO 14001.

How does material choice affect installation environments?


The combination of brass and polybutylene terephthalate provides a balance of mechanical strength and chemical resistance suitable for typical workshop atmospheres.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy