Igus KGLM-10 10mm Bore Spherical Bearing, 1.4 kN, 22 mm OD, 4 kN
- RS Stock No.:
- 488-4903
- Mfr. Part No.:
- KGLM-10
- Brand:
- Igus
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.80
(exc. GST)
$17.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $15.80 |
| 25 - 49 | $15.64 |
| 50 + | $15.48 |
*price indicative
- RS Stock No.:
- 488-4903
- Mfr. Part No.:
- KGLM-10
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 10mm | |
| Outside Diameter | 22mm | |
| Static Load Rating - Radial | 4kN | |
| Static Load Rating - Axial | 1.4kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Spherical Bearing | ||
Bore Diameter 10mm | ||
Outside Diameter 22mm | ||
Static Load Rating - Radial 4kN | ||
Static Load Rating - Axial 1.4kN | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

igubal® Spherical Bearings
igubal® Spherical Bearings are very durable, high-performance, self-aligning, maintenance-free polymer bearings that are insensitive to dirt. They are suitable for use within a wide variety of applications where light-weight, corrosion-resistant bearings may be installed. The bearings may be installed for use within environments that include running them dry, within chemicals or other liquids, and offer excellent dampening properties.
Rod End & Spherical - Maintenance Free IGUS®
IGUBAL® spherical bearings are self-lubricating, designed to run dry and are maintenance free
The bearings are extremely tolerant to dirt and dust - IGUBAL® can be used in abrasive environments
8 to 20mm bore size
Low weight (20% of equivalent steel)
High rigidity
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30°C to +80°C
Note
igubal® Spherical Bearings are designed to run with a clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.
Related links
- Igus KGLM-20 20 mm Bore Spherical Bearing 40 mm OD, 10 kN
- SKF GEH 10 C 10 mm Bore Spherical Bearing 22 mm OD
- Igus KGLM-16 16 mm Bore Spherical Bearing 32 mm OD, 8 kN
- Igus KGLM-08 8 mm Bore Spherical Bearing 19 mm OD, 2.7 kN
- Igus KGLM-12 12 mm Bore Spherical Bearing 26 mm OD, 5.4 kN
- Igus ECLM-10-05-HD 10 mm Bore Spherical Bearing 22 mm OD, 1.25 kN
- SKF GE 12 E 12 mm Bore Spherical Bearing 22 mm OD
- SKF GEG 12 ESA 12 mm Bore Spherical Bearing 22 mm OD
