SMC AS Series Speed Controller Speed Controller, AS2311F-01-08SA, Inlet Female, Threaded R R 1/8, Outlet Female Tube

Subtotal (1 unit)*

$32.33

(exc. GST)

$35.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.33

*price indicative

RS Stock No.:
393-694
Mfr. Part No.:
AS2311F-01-08SA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Outlet Connection Type

Tube One-Touch Fitting

Product Type

Speed Controller

Inlet Connection Type

Threaded

Sub Type

Speed Controller

Inlet Connection Size

R 1/8

Outlet Connection Size

8 mm

Series

AS

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Female

Material

Brass, Polybutylene Terephthalate

Outlet Port Gender

Female

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4414, ISO 9001, JIS B 8370, RoHS, ISO 14001

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Model Number

AS2311F-01-08SA

Proof Pressure

1.5MPa

COO (Country of Origin):
IN
The SMC Flow Regulators AS31F-A are standard push-in fittings with locking push-in and universal designs. They feature orifice sizes of M5, 10-32 UNF, 1/8, 1/4, 3/8, and 1/2. The fittings are compatible with tube outer diameters ranging from diameter 3.2 mm to diameter 16 mm and 1/8 to 1/2 inch.

Operating pressure range 0.1 to 1 Mpa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy