SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS2201FG-01-08SA, Inlet Female,
- RS Stock No.:
- 392-638
- Mfr. Part No.:
- AS2201FG-01-08SA
- Brand:
- SMC
Subtotal (1 unit)*
$53.26
(exc. GST)
$58.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $53.26 |
*price indicative
- RS Stock No.:
- 392-638
- Mfr. Part No.:
- AS2201FG-01-08SA
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | One-touch Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Size | 8 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Male | |
| Material | Polybutylene Terephthalate, Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, CSA, UL, CE, ISO 9001, JIS B 8370, ISO 14001 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | AS2201FG-01-08SA | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type One-touch Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Size 8 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Outlet Port Gender Male | ||
Material Polybutylene Terephthalate, Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, CSA, UL, CE, ISO 9001, JIS B 8370, ISO 14001 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number AS2201FG-01-08SA | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
SMC Series AS Pneumatic Silencer & Exhaust Restrictor Function Fitting, 1/8 inches Inlet size, 8mm Outlet size - AS2201FG-01-08SA
Features & Benefits
• Proof pressure 1.5MPa ensures higher surge resistance during operation
• Operating temperature range -5°C to 60°C supports varied ambient conditions
• Inlet 1/8 inches female R threaded connection allows secure threaded integration
• Outlet 8mm one-touch fitting enables fast tube connection and serviceability
• Construction of polybutylene terephthalate and stainless steel resists wear
**Applications**
• Ideal for vibration-sensitive assembly lines requiring reduced exhaust noise
• Used with pneumatic valves to limit return flow in control panels
• Can be used for pressure modulation in test rigs and laboratories
How does the fitting attach to existing pneumatic lines?
What are the material advantages for industrial environments?
How should it be specified for systems with intermittent pressure spikes?
Which standards are relevant when integrating this component into assemblies?
Related links
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
