SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS3201F-02-10S, Inlet Female,

Subtotal (1 unit)*

$37.62

(exc. GST)

$41.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.62

*price indicative

RS Stock No.:
392-667
Mfr. Part No.:
AS3201F-02-10S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Threaded

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Outlet Connection Type

Push-in

Sub Type

Speed Controller

Inlet Connection Size

1/4 in

Outlet Connection Size

10 mm

Series

AS3

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Female

Outlet Port Gender

Male

Material

Polybutylene Terephthalate, Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4414, ISO 4413, RoHS, ISO 10218-1, IEC 60204-1

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

Model Number

AS3201F-02-10S

COO (Country of Origin):
JP
The SMC sophisticated speed controller designed to improve fluid control and efficiency in various pneumatic applications. This innovative device allows for precise speed adjustments, providing operators with enhanced control over their systems. With its robust construction and advanced design, the speed controller is engineered to meet the demanding requirements of modern pneumatic machinery. The AS3201F features an easy-to-use interface, enabling quick adjustments to flow rates, which is crucial for maintaining optimal performance in automated processes. Its compact design ensures ease of installation in a range of settings, reaffirming its versatility and user-friendliness. Integrated features like a retainer for needle loss prevention further elevate its reliability, making it an indispensable addition to any pneumatic circuit.

Compatible with a variety of cylinder sizes for flexible applications

Designed with a retainer to prevent unintentional needle loss

High reliability under various ambient and fluid temperature conditions

Facilitates adjustments for both low and high speeds with precision

Robust body construction ensures long-term durability and resistance to wear

Simplifies installation with a straightforward design that fits directly onto actuators

Offers clear flow indications to enhance user understanding during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy