SMC AS4 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS4201FS-04-10S, Inlet Female,

Subtotal (1 unit)*

$76.21

(exc. GST)

$83.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.21

*price indicative

RS Stock No.:
392-786
Mfr. Part No.:
AS4201FS-04-10S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Outlet Connection Type

Push-in

Inlet Connection Type

Threaded

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Sub Type

Speed Controller

Inlet Connection Size

1/2 in

Outlet Connection Size

10 mm

Series

AS4

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Female

Outlet Port Gender

Male

Minimum Operating Temperature

-5°C

Material

Brass, PBT

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 10218-1, EN ISO 13849-2, CE, ISO 4414, CSA, ISO 4413, RoHS, IEC 60204-1

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Model Number

AS4201FS-04-10S

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC AS420 series speed controller is engineered for precision and reliability in controlling airflow in pneumatic systems. Designed for optimal performance, this unit features an advanced design that enhances control even at low speeds, ensuring consistent operation across various applications. Crafted for durability, it offers robust construction suitable for various working environments, supported by the ability to handle up to 1.5 MPa proof pressure. The inclusion of a retainer mechanism prevents accidental needle loss, granting operators peace of mind during use. As part of the smc pneumatics range, this model exemplifies high-quality engineering, ensuring that your pneumatic systems operate smoothly and efficiently.

Maximises space efficiency with a compact design

Facilitates effortless speed adjustments with clearly marked needle settings

Eliminates unnecessary piping, simplifying installation with a direct connection design

Provides comprehensive control over both free and controlled flow types for versatile applications

Constructed from durable materials to extend operational lifespan and reliability

Features a swivel body for flexible orientation during installation and use

Allows for high-temperature and low-temperature operation for diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy