SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS3201FS-03-08SA, Inlet Female,
- RS Stock No.:
- 392-679
- Mfr. Part No.:
- AS3201FS-03-08SA
- Brand:
- SMC
Subtotal (1 unit)*
$52.21
(exc. GST)
$57.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $52.21 |
*price indicative
- RS Stock No.:
- 392-679
- Mfr. Part No.:
- AS3201FS-03-08SA
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | 3/8 in R | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Outlet Connection Type | One-touch Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 3/8 in | |
| Outlet Connection Size | 8 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Polybutylene Terephthalate | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 10218-1, ISO 4414, RoHS, ISO 4413, IEC 60204-1 | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS3201FS-03-08SA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type 3/8 in R | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Outlet Connection Type One-touch Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size 3/8 in | ||
Outlet Connection Size 8 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Polybutylene Terephthalate | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 10218-1, ISO 4414, RoHS, ISO 4413, IEC 60204-1 | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
Model Number AS3201FS-03-08SA | ||
- COO (Country of Origin):
- JP
SMC Series AS Pneumatic Silencer & Exhaust Restrictor Function Fitting, 3/8 inches Inlet Connection size, 8mm Outlet Connection size - AS3201FS-03-08SA
Features & Benefits
• Proof pressure 1.5 MPa for transient pressure resilience
• Operating temperature range −5°C to 60°C for varied environments
• Brass and PBT construction for corrosion resistance and lightweight assembly
• Inlet 3/8 inches R female to 8mm one‑touch fitting for quick installation
**Applications**
• Ideal for conveyor deceleration where noise reduction matters
• Used with robotic end-effectors requiring safe exhaust behaviour
• Can be used for pneumatic speed regulation on pick‑and‑place equipment
What connection arrangement does it accept at the supply side?
How is the outlet interfaced to tubing?
Which materials contact the airflow and why are they chosen?
How does the unit perform under short‑term overpressure?
Are there standards relevant to robotic and pneumatic safety?
Related links
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
