SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS3200-03-S, Inlet Female,

Subtotal (1 unit)*

$55.70

(exc. GST)

$61.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.70

*price indicative

RS Stock No.:
392-660
Mfr. Part No.:
AS3200-03-S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Inlet Connection Type

Threaded

Sub Type

Speed Controller

Inlet Connection Size

3/8 in

Outlet Connection Size

3 mm

Series

AS3

Inlet Thread Standard

R

Inlet Port Gender

Female

Maximum Operating Pressure

1 Mpa

Outlet Port Gender

Male

Material

Polybutylene Terephthalate, Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4413, CSA, CE, IEC 60204-1, ISO 4414, ISO 10218-1, RoHS

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Proof Pressure

1.5MPa

Model Number

AS3200-03-S

COO (Country of Origin):
JP
The SMC speed controller is engineered for precision flow regulation and optimal performance in pneumatic applications. This innovative controller allows for easy adjustment of airflow, ensuring that your actuators achieve the desired speed with minimal effort. Its robust design promises reliability, while the tamper-proof features safeguard settings against unintended alterations. With the capability to handle varying environmental conditions, this speed controller ensures consistent operation even in challenging scenarios. The integration of durable materials contributes to its longevity, making it an ideal choice for both industrial and commercial applications. Its versatile port size simplifies installation, catering to diverse connectivity requirements while maintaining a sleek, compact profile for ease of integration into existing systems.

Features easy flow regulation for precise control across various applications

Built with durable materials ensuring longevity and reliability in performance

Includes tamper-proof settings to safeguard against accidental adjustments

Optimised for low-speed accuracy, maintaining consistent performance

Compact design simplifies installation while preserving system integrity

Designed to function seamlessly within a range of environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy