SMC AS Series Speed Controller
- RS Stock No.:
- 209-648
- Mfr. Part No.:
- AS2301F-U01-04
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$28.60
(exc. GST)
$31.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.60 |
*price indicative
- RS Stock No.:
- 209-648
- Mfr. Part No.:
- AS2301F-U01-04
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Series | AS | |
| Standards/Approvals | EN 60998-1:2004, UL94 V2, EN 60068-2-5:2010 Procedure B | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Series AS | ||
Standards/Approvals EN 60998-1:2004, UL94 V2, EN 60068-2-5:2010 Procedure B | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Flow regulators, AS_301F series
Flow regulators with one-touch connections.
Stainless steel series.
Straight version.
Exhaust adjustment.
For nylon or polyurethane pipes.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller
- SMC AS Series Speed Controller Flow Controller









