Festo MCK Series Aluminium Tubing Nut for 4 mm
- RS Stock No.:
- 289-1719
- Mfr. Part No.:
- MCK-PK-4-R
- Brand:
- Festo
Subtotal (1 unit)*
$3.11
(exc. GST)
$3.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.11 |
*price indicative
- RS Stock No.:
- 289-1719
- Mfr. Part No.:
- MCK-PK-4-R
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Tubing Nut | |
| Tube Size | 4 mm | |
| Series | MCK | |
| Material | Aluminium | |
| Thread Size | M8 | |
| Outside Diameter | 6mm | |
| Standards/Approvals | VDMA24364-B2-L, RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Tubing Nut | ||
Tube Size 4 mm | ||
Series MCK | ||
Material Aluminium | ||
Thread Size M8 | ||
Outside Diameter 6mm | ||
Standards/Approvals VDMA24364-B2-L, RoHS | ||
- COO (Country of Origin):
- DE
The Festo Union nut is designed for various applications due to its M8x1 female thread size, moderate corrosion stress resistance, and high quality anodised aluminium alloy material. It is a reliable choice for pneumatic connection technology.
Size Female thread M8x1 for easy installation
RoHS compliant
Related links
- Festo Aluminium Tubing Nut
- Festo Aluminium Tubing Nut for 8 mm
- Festo Polyoxymethylene Tubing Nut for 4 mm
- Festo Nickel Plated Wrought Aluminium Alloy Tubing Nut for 8 mm
- Festo M10 x 1 Nickel Plated Wrought Aluminium Alloy Tubing Nut
- Festo Polyoxymethylene Tubing Nut for 6 mm
- Festo M16 x 1 Nickel Plated Wrought Aluminium Alloy Tubing Nut
- Festo M6 Nickel Plated Wrought Aluminium Alloy Tubing Nut for 3mm
