Festo M10 x 1 Nickel Plated Wrought Aluminium Alloy Tubing Nut

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$2.84

(exc. GST)

$3.12

(inc. GST)

RS Stock No.:
289-1717
Mfr. Part No.:
MCK-PK-4-KD
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Nut

Threaded Connection

M10 x 1

Threaded Connection - Thread Size

M10 x 1

Manufacturer Series

MCK

Material

Nickel Plated Wrought Aluminium Alloy

COO (Country of Origin):
DE
The Festo Union nut is designed for a female thread size of M10x1. It offers an operating pressure range of -0.095 MPa to 1.2 MPa, making it suitable for a variety of industrial applications.

Made of nickel plated wrought aluminium alloy for durability
RoHS compliant for environmental safety

Each (In a Bag of 2)
$10.955
Each (In a Bag of 2)
$11.095
  • RS Stock No. 0204850
  • Mfr. Part No. 400EP18A
Each
$26.38
Each (In a Bag of 2)
$11.035

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy