Legris 3626 Series Nickel Plated Brass Blanking Plug for 14 mm
- RS Stock No.:
- 245-5215
- Mfr. Part No.:
- 3626 14 00
- Brand:
- Legris
Subtotal (1 box of 10 units)*
$128.41
(exc. GST)
$141.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $128.41 | $12.841 |
*price indicative
- RS Stock No.:
- 245-5215
- Mfr. Part No.:
- 3626 14 00
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Blanking Plug | |
| Thread Standard | No | |
| Tube Size | 14 mm | |
| Series | 3626 | |
| Material | Nickel Plated Brass | |
| Standards/Approvals | ATEX, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Blanking Plug | ||
Thread Standard No | ||
Tube Size 14 mm | ||
Series 3626 | ||
Material Nickel Plated Brass | ||
Standards/Approvals ATEX, REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Legris 3626 series is a blanking plug with tailpiece, Legris designed this range of metal fittings, offering robustness, reliability and resistance to industrial fluids for the most demanding environments
Excellent mechanical performance
Long threads to resist shock and vibration
Full flow, minimal pressure drop
Compact and ergonomic
Related links
- Legris Nickel Plated Brass Blanking Plug for 10 mm
- Legris Nickel Plated Brass Blanking Plug for 8 mm
- Legris Nickel Plated Brass Blanking Plug for 12 mm
- Legris Nickel Plated Brass Blanking Plug for 4 mm
- Legris Nickel Plated Brass 316L Stainless Steel Brass Blanking Plug
- Legris Metric Nickel Plated Brass Blanking Plug for 6 mm
- Legris Nylon, Nickel Plated Brass Blanking Plug for 10 mm
- Legris Nickel Plated Brass, Nylon Blanking Plug for 12 mm
