Legris 3626 Series Nickel Plated Brass Blanking Plug for 10 mm
- RS Stock No.:
- 445-4912
- Mfr. Part No.:
- 3626 10 00
- Brand:
- Legris
This image is representative of the product range
Get a bulk buy discount
Add 60 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$84.10
(exc. GST)
$92.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 50 | $8.41 | $84.10 | - |
| 60 - 240 | $8.214 | $82.14 | 2% |
| 250 - 490 | $7.851 | $78.51 | 6% |
| 500 + | $7.616 | $76.16 | 9% |
*price indicative
- RS Stock No.:
- 445-4912
- Mfr. Part No.:
- 3626 10 00
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Blanking Plug | |
| Tube Size | 10 mm | |
| Series | 3626 | |
| Material | Nickel Plated Brass | |
| Standards/Approvals | No | |
| Overall Length | 40mm | |
| For Use With | Metric Tubing | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Blanking Plug | ||
Tube Size 10 mm | ||
Series 3626 | ||
Material Nickel Plated Brass | ||
Standards/Approvals No | ||
Overall Length 40mm | ||
For Use With Metric Tubing | ||
- COO (Country of Origin):
- ES
Blanking Plugs for Push-in Fittings
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Standards
FDA
Related links
- Legris Nickel Plated Brass Blanking Plug for 14 mm
- Legris Nickel Plated Brass Blanking Plug for 8 mm
- Legris Nickel Plated Brass Blanking Plug for 12 mm
- Legris Nickel Plated Brass Blanking Plug for 4 mm
- Legris Nylon, Nickel Plated Brass Blanking Plug for 10 mm
- Legris Nickel Plated Brass 316L Stainless Steel Brass Blanking Plug
- Legris Metric Nickel Plated Brass Blanking Plug for 6 mm
- Legris Nickel Plated Brass, Nylon Blanking Plug for 12 mm
