Festo Polyoxymethylene Blanking Plug

Subtotal (1 unit)*

$14.05

(exc. GST)

$15.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.05

*price indicative

RS Stock No.:
203-6145
Mfr. Part No.:
CQC-28H
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Blanking Plug

Connection Size

CQ-28

Series

CQC

Material

Polyoxymethylene

Connection Type

Push-In Sleeve

Head Type

Round

Maximum Operating Pressure

15 bar

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

ISO8573-1:2010 (7:-:-), RoHS

Overall Length

56mm

Model Number

194590

COO (Country of Origin):
GB
The blanking plug used for to seal quick connector and has push/pull type of structure. It tube size is 28mm which has operating pressure complete temperature range is-0.95 - 7 bar.

Ambient temperature -25 to 70 °C

Container size 1

  • RS Stock No. 2036153
  • Mfr. Part No. CQC-15H
Each
$8.31
  • RS Stock No. 2036155
  • Mfr. Part No. CQC-18H
Each
$10.51
  • RS Stock No. 2036149
  • Mfr. Part No. CQC-12H
Each
$7.10
  • RS Stock No. 2036147
  • Mfr. Part No. CQC-22H
Each
$9.90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy