Festo Polyoxymethylene Blanking Plug
- RS Stock No.:
- 203-6153
- Mfr. Part No.:
- CQC-15H
- Brand:
- Festo
Subtotal (1 unit)*
$8.31
(exc. GST)
$9.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.31 |
*price indicative
- RS Stock No.:
- 203-6153
- Mfr. Part No.:
- CQC-15H
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Blanking Plug | |
| Connection Size | CQ-15 | |
| Series | CQC | |
| Material | Polyoxymethylene | |
| Head Type | Round | |
| Connection Type | Push-In Sleeve | |
| Maximum Operating Pressure | 15 bar | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Model Number | 177713 | |
| Overall Length | 45mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Blanking Plug | ||
Connection Size CQ-15 | ||
Series CQC | ||
Material Polyoxymethylene | ||
Head Type Round | ||
Connection Type Push-In Sleeve | ||
Maximum Operating Pressure 15 bar | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
Model Number 177713 | ||
Overall Length 45mm | ||
- COO (Country of Origin):
- GB
Festo CQC Series Blanking Plug, 15mm Tube size, POM Material - CQC-15H, Numeric Part Number: 177713
This blanking plug is a key accessory for pneumatic systems designed specifically for 15mm tube connections. Constructed from durable POM material, it ensures longevity and reliability in a variety of operational conditions. The component is lightweight, weighing only 6 g, and is suitable for use in a range of environments, including those involving compressed air.
Features & Benefits
• Optional mounting position offers flexibility in installation
• Incorporates a push-pull design for straightforward operation
• Operates effectively between -0.95 bar and 7 bar pressure
• Food-safe application possibilities enhancing usability
• Capable of withstanding temperatures from -25 °C to 70 °C
• RoHS-compliant, ensuring adherence to environmental standards
Applications
• Ideal for creating airtight seals in pneumatic systems
• Utilised in industrial automation setups for easy disassembly
• Compatible with various tube connectors in fluid power
• Used in food processing environments where hygiene is essential
What is the maximum operating pressure that can be handled?
The blanking plug can handle an operating pressure range of -0.95 bar to 7 bar, making it suitable for diverse applications.
Can the blanking plug be used in a lubricated environment?
Yes, lubricated operation is possible; however, it is always necessary to maintain lubrication for optimal performance.
Is this component affected by corrosion, and what is its resistance classification?
It is classified under corrosion resistance class CRC 2, indicating moderate corrosion stress tolerance, suitable for various industrial environments.
What is the ambient temperature range suitable for this product?
The blanking plug operates effectively in temperatures ranging from -25 °C to 70 °C, suitable for extreme conditions.












