Festo MCK Series Polyoxymethylene Tubing Nut

Subtotal (1 unit)*

$2.55

(exc. GST)

$2.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$2.55

*price indicative

RS Stock No.:
289-1725
Mfr. Part No.:
MCK-PK-9-KU
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Tubing Nut

Series

MCK

Material

Polyoxymethylene

Thread Size

M16

Standards/Approvals

LABS (PWIS) conformity VDMA24364-B2-L, RoHS

For Use With

For Barbed Fitting inside Diameter of 9 mm With Union Nut

COO (Country of Origin):
DE
The Festo Union nut is a reliable component designed for various applications. It offers excellent performance within specified operating conditions.

Female thread M16x1 for easy installation

Can withstand pressures from 0 MPa to 1 Mpa

Union nut made of POM ensuring durability and strength

Related links