nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548430, M6, 18 mm
- RS Stock No.:
- 277-6066
- Mfr. Part No.:
- 548430
- Brand:
- nVent ERIFLEX
Subtotal (1 pack of 50 units)*
$325.15
(exc. GST)
$357.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $6.503 | $325.15 |
*price indicative
- RS Stock No.:
- 277-6066
- Mfr. Part No.:
- 548430
- Brand:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Screw Insulator | |
| Compatible Screw/Bolt Size | M6 | |
| Inside Diameter | 6mm | |
| Outside Diameter | 6mm | |
| Length | 18mm | |
| Flange Diameter | 25mm | |
| Flange Thickness | 19mm | |
| Material | Fibreglass Reinforced Polyamide | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Screw Insulator | ||
Compatible Screw/Bolt Size M6 | ||
Inside Diameter 6mm | ||
Outside Diameter 6mm | ||
Length 18mm | ||
Flange Diameter 25mm | ||
Flange Thickness 19mm | ||
Material Fibreglass Reinforced Polyamide | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The nVent ERIFLEX Low Voltage Insulator is a fiberglass reinforced product. It has great stability of electrical and mechanical parameters and has high resistance to leakage current.
Halogen free
RoHS compliant
- RS Stock No. 2776067
- Mfr. Part No. 548440
Each (In a Pack of 25)
$21.386
- RS Stock No. 2776070
- Mfr. Part No. 548470
Each (In a Pack of 25)
$23.289
- RS Stock No. 2776065
- Mfr. Part No. 548420
Each (In a Pack of 50)
$4.629
- RS Stock No. 2776069
- Mfr. Part No. 548451
Each (In a Pack of 25)
$10.428
Related links
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548440 26 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548470 34 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548420 15 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548700 18 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548511 40 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548540 34 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548550 41 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548410 15 mm












