Festo NPT Galvanised Steel Blanking Plug

Subtotal (1 unit)*

$6.25

(exc. GST)

$6.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 133 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.25

*price indicative

RS Stock No.:
647-156
Mfr. Part No.:
B-1/2-NPT
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

1/2 in NPT

Product Type

Blanking Plug

Thread Standard

NPT

Series

Blanking Plug B

Connection Type

1/2 in NPT

Material

Galvanised Steel

Standards/Approvals

RoHS

Thread Length

0.5in

Model Number

31785

COO (Country of Origin):
DE
The Festo Blanking plug is an essential component designed for maintaining the integrity of pneumatic systems. It serves the crucial function of sealing unused ports in pneumatic applications, preventing air leakage and ensuring system efficiency. Crafted with a commitment to quality, this plug is RoHS-compliant, adhering to modern environmental standards. With a weight of 25.3 grams, it is lightweight yet robust enough to withstand various operational conditions. The pneumatic connection conforms to NPT1/2-14 specifications, making it a versatile choice for a range of setups.

Designed to effectively seal unused pneumatic ports enhancing system reliability

Lightweight construction at 25.3 grams for easy handling and installation

RoHS-compliant materials ensure environmental responsible usage

Compatible with NPT1/2-14 connections offering broad compatibility across systems

Streamlined design minimises potential air leaks improving operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy