Festo Galvanised Steel Adapter
- RS Stock No.:
- 650-592
- Mfr. Part No.:
- AD-3/8NPT-G3/8-I
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
$132.36
(exc. GST)
$145.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $132.36 | $13.236 |
*price indicative
- RS Stock No.:
- 650-592
- Mfr. Part No.:
- AD-3/8NPT-G3/8-I
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Adapter | |
| Series | AD | |
| Material | Galvanised Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Adapter | ||
Series AD | ||
Material Galvanised Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo Adapter is designed to facilitate efficient connections within pneumatic systems. Engineered for versatility, this product operates effectively under a temperature range of -10 °C to 60 °C and accommodates pressures of -0.95 bar to 10 bar. Its robust construction ensures low corrosion stress, meeting the rigorous demands of various industrial environments. The adapter features male and female threads for seamless integration, supporting a wide range of applications. With a compact weight of 25.98 g, it is easy to handle and install, making it an ideal solution for enhancing the performance of your pneumatic systems.
Nominal size of 11.5 mm enhances compatibility with numerous pneumatic systems
Corrosion resistance class CRC 1 ensures longevity in low corrosion environments
LABS conformity demonstrates compliance with stringent standards for cleanliness
Max. tightening torque of 22 Nm for pneumatic connection 1 and 25 Nm for connection 2 guarantees secure fittings
RoHS-compliant material seals contribute to environmental safety and sustainability
Galvanised steel housing offers strong protection against wear and tear
