Subtotal (1 bag of 5 units)*
$3.61
(exc. GST)
$3.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $3.61 | $0.722 |
*price indicative
- RS Stock No.:
- 645-771
- Mfr. Part No.:
- KFS-10
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Tubing Sleeve | |
| Series | KFS | |
| Material | Resin | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Tubing Sleeve | ||
Series KFS | ||
Material Resin | ||
The SMC KF insert fittings are suitable for use with nylon, soft nylon and polyurethane types of tubing. The insert mechanism provides reliable retaining force on both sides of the tube (inside and outside). The KF series can used for a wide range of pressures from vacuum up to a pressure of 1.0MPa.
Large retaining force
Low tightening torque
Related links
- SMC Resin Tubing Sleeve
- SMC Brass Tubing Sleeve
- SMC Stainless Steel Tubing Sleeve
- SMC One-Touch Fittings and FEP TH/TIH, TL/TIL Tubing 316 Stainless Steel Tubing Sleeve
- Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- SMC Fluid: Air Tube Material: FEP Nylon Polyurethane, Polyolefin Tubing Cap
- Norgren Fluid System Connector Polybutylene Terephthalate Tubing Sleeve
- Parker Tubing Sleeve 17.3 mm OD x 14.2mm
