Norgren Pneufit C, PBT Tubing Sleeve, for use with Fluid System Connector
- RS Stock No.:
- 220-3483
- Mfr. Part No.:
- C00221000
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$41.95
(exc. GST)
$46.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $41.95 | $4.195 | - |
| 5 - 9 | $41.45 | $4.145 | 1% |
| 10 + | $40.43 | $4.043 | 3% |
*price indicative
- RS Stock No.:
- 220-3483
- Mfr. Part No.:
- C00221000
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Tubing Sleeve | |
| Series | Pneufit C | |
| Material | PBT | |
| Standards/Approvals | No | |
| For Use With | Fluid System Connector | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Tubing Sleeve | ||
Series Pneufit C | ||
Material PBT | ||
Standards/Approvals No | ||
For Use With Fluid System Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The IMI Norgren pneufit C push in fitting uses compressed air to operate different mechanism and has releasable stainless steel grab-ring to grip PA or PUR tube. Assembly time can be reduced to the minimum by using the parallel threaded version, or choose
Ambient/Media temperature -20°C to +60 °C
Operating pressure of 10 bar max.
Vacuum is 750mm of Hg
- RS Stock No. 2810982
- Mfr. Part No. TMH-04J
1 Box of 10
$22.02
- RS Stock No. 2203484
- Mfr. Part No. C00221200
1 Bag of 10
$57.76
- RS Stock No. 2203485
- Mfr. Part No. C00230406
1 Bag of 10
$41.95
Related links
- Norgren Fluid System Connector Polybutylene Terephthalate Tubing Sleeve
- Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- Festo Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Festo G Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Norgren Fluid System Connector BSP Brass Plug Fitting
- Norgren Fluid System Connector BSP Nickel Plated Brass Plug Fitting
- Festo Polybutylene Terephthalate Tubing Cap
- IDC Tools












