Subtotal (1 bag of 10 units)*
$8.65
(exc. GST)
$9.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 52 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $8.65 | $0.865 |
*price indicative
- RS Stock No.:
- 645-998
- Mfr. Part No.:
- TJ-0805
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Tubing Sleeve | |
| Series | TJ | |
| Material | Brass | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Tubing Sleeve | ||
Series TJ | ||
Material Brass | ||
- COO (Country of Origin):
- JP
The SMC soft polyurethane tubing designed for flexible piping solutions in compact spaces. Ideal for air applications, this tubing provides a maximum operating pressure of 0.6MPa at 20°C. Its excellent bendability allows for efficient routing, while robust construction ensures reliability under varying operational conditions. With a commendable burst pressure characteristic, it safeguards against unexpected pressure spikes. Alongside its lightweight design, the tubing is built to withstand temperatures ranging from -20 to +60°C, providing versatility in a range of applications. This is further enhanced by compliance with industry standards for soft tubing, ensuring it meets the needs of diverse pneumatic systems.
Exceptional flexibility and durability to suit compact piping requirements
Designed for a maximum operating pressure of 0.6MPa at 20°C for reliable performance
Lightweight construction enables easier handling and installation
Wide temperature acumen operating effectively from -20 to +60°C
Robust burst pressure characteristics offer added safety in pneumatic systems
Compatible with a range of fittings for versatile applications
Soft polyurethane material ensures a reliable and leak-proof solution
Related links
- SMC Brass Tubing Sleeve
- Festo Nickel Plated Brass Nickel Plated Brass Tubing Sleeve
- SMC One-Touch Fittings and FEP TH/TIH, TL/TIL Tubing 316 Stainless Steel Tubing Sleeve
- Norgren Brass Tubing Sleeve for 3/16in
- SMC Resin Tubing Sleeve
- SMC Stainless Steel Tubing Sleeve
- Norgren Fluid System Connector Polybutylene Terephthalate Tubing Sleeve
- Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
