Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- RS Stock No.:
- 202-3084
- Mfr. Part No.:
- QSH-10
- Brand:
- Festo
Subtotal (1 bag of 10 units)*
$73.68
(exc. GST)
$81.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $73.68 | $7.368 |
*price indicative
- RS Stock No.:
- 202-3084
- Mfr. Part No.:
- QSH-10
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Tubing Sleeve | |
| Series | QSH | |
| Material | Polybutylene Terephthalate | |
| Finish | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO8573-1:2010 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Tubing Sleeve | ||
Series QSH | ||
Material Polybutylene Terephthalate | ||
Finish Polybutylene Terephthalate | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO8573-1:2010 | ||
- COO (Country of Origin):
- JP
The Festo shock absorber has P cushioning with fixed metallic stop and assembled in any position. Its size is M16 with lock nut mounting. The stroke size is 4.8mm.
Used high alloy steel material
No position detection
- RS Stock No. 2023085
- Mfr. Part No. QSH-12-10
1 Bag of 10
$84.02
- RS Stock No. 2023078
- Mfr. Part No. QSH-8-50
1 Bag of 50
$238.65
- RS Stock No. 2023020
- Mfr. Part No. QSH-4
1 Bag of 10
$48.32
- RS Stock No. 2023073
- Mfr. Part No. QSH-4-100
1 Bag of 100
$332.90
Related links
- Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- Festo Polybutylene Terephthalate Tubing Cap
- Festo Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Norgren Fluid System Connector Polybutylene Terephthalate Tubing Sleeve
- Festo G Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Festo Polybutylene Terephthalate Blanking Plug
- Festo Polybutylene Terephthalate Check Valve, 1 Mpa
- Festo R 3/8 Male Push-in Fitting High Alloy Stainless Steel Polybutylene Terephthalate,











