SMC DXT170 Series Stainless Steel Solenoid Valve Adapter & Mounts

Subtotal (1 unit)*

$44.98

(exc. GST)

$49.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.98

*price indicative

RS Stock No.:
623-239
Mfr. Part No.:
DXT170-123-A-6
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Sub Type

Connector

Product Type

Solenoid Valve Adapter & Mounts

Series

DXT170

Material

Stainless Steel

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Electrical connector for auto switches with a specific pin configuration, likely 6 pin. This connector is designed to provide a secure and reliable electrical interface for auto switches, essential for dependable operation in automated systems.

Provides secure electrical interface

Essential for dependable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy