Festo G Stainless Steel Blanking Plug
- RS Stock No.:
- 202-3294
- Mfr. Part No.:
- B-M5-100
- Brand:
- Festo
Subtotal (1 bag of 100 units)*
$237.76
(exc. GST)
$261.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $237.76 | $2.378 |
*price indicative
- RS Stock No.:
- 202-3294
- Mfr. Part No.:
- B-M5-100
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M5 | |
| Product Type | Blanking Plug | |
| Thread Standard | G | |
| Series | B | |
| Connection Type | Threaded | |
| Material | Stainless Steel | |
| Head Type | Hexagonal Socket | |
| Standards/Approvals | RoHS | |
| Overall Length | 7.8mm | |
| Model Number | 534212 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M5 | ||
Product Type Blanking Plug | ||
Thread Standard G | ||
Series B | ||
Connection Type Threaded | ||
Material Stainless Steel | ||
Head Type Hexagonal Socket | ||
Standards/Approvals RoHS | ||
Overall Length 7.8mm | ||
Model Number 534212 | ||
- COO (Country of Origin):
- DE
The Festo blanking plug B-M5-100 as per DIN 7604, with sealing ring. It has container size 100 and nominal tightening torque 1,33 Nm.
Tolerance for nominal tightening torque ± 20 %
Product weight 1 g
Mounting type External hex A/F 7
