SMC Cylinder type Pneumatic Operated Process Valve, 1 Mpa, Female 1/2 in
- RS Stock No.:
- 232-8501
- Mfr. Part No.:
- VNB202A-F15A
- Brand:
- SMC
Subtotal (1 unit)*
$192.48
(exc. GST)
$211.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.48 |
*price indicative
- RS Stock No.:
- 232-8501
- Mfr. Part No.:
- VNB202A-F15A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Operated Process Valve | |
| Valve Type | Cylinder | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 1/2 in | |
| Default Valve Position | NO | |
| Return Type | Spring | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 1/2 in | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Operated Process Valve | ||
Valve Type Cylinder | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 1/2 in | ||
Default Valve Position NO | ||
Return Type Spring | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 1/2 in | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC Process Valve for flow control is air operated type. It uses NBR, FKM, EPR as seal material. The valve has port size 1/8 to 2 Rc(PT).
Size 2
Valve type 2
Sealant A
Port size 15A (1/2)
- RS Stock No. 2328503
- Mfr. Part No. VNB204A-F15A
Each
$252.08
- RS Stock No. 2329010
- Mfr. Part No. EVNB204CS-F15A
Each
$570.28
- RS Stock No. 2329009
- Mfr. Part No. EVNB201A-F15A
Each
$175.72
- RS Stock No. 2337394
- Mfr. Part No. VNB201A-F15A
Each
$175.92
Related links
- SMC Cylinder type Pneumatic Operated Process Valve Female 1/2 in
- SMC Cylinder type Pneumatic Operated Process Valve Female 1/4 in
- SMC Cylinder type Pneumatic Operated Process Valve Female 1 in
- SMC Cylinder type Pneumatic Operated Process Valve Female 3/8 in
- SMC Cylinder type Pneumatic Operated Process Valve Female 1/2 in
- SMC Cylinder type Pneumatic Operated Process Valve Rc
- SMC Cylinder type Pneumatic Operated Process Valve Female 1/2 in
- SMC Cylinder type Pneumatic Operated Process Valve Female 1/2 in











