SMC Pneumatic Operated Process Valve
- RS Stock No.:
- 232-8504
- Mfr. Part No.:
- VNB401B-25A
- Brand:
- SMC
Available for back order.
Price (ex. GST) Each
$278.51
(exc. GST)
$306.36
(inc. GST)
Units | Per unit |
---|---|
1 + | $278.51 |
- RS Stock No.:
- 232-8504
- Mfr. Part No.:
- VNB401B-25A
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC Process Valve for flow control is air operated type. It uses NBR, FKM, EPR as seal material. The valve has port size 1/8 to 2 Rc(PT).
Size 4
Valve type 1
Sealant B
Port size 25A (1)
Valve type 1
Sealant B
Port size 25A (1)
Specifications
Attribute | Value |
---|---|
Default Valve Position | NC |
Related links
- SMC Pneumatic Operated Process Valve
- SMC Manual type Pneumatic Operated Process Valve, G 1/2in to G G...
- SMC Cylinder type Pneumatic Operated Process Valve, 15 bar
- SMC Cylinder type Pneumatic Operated Process Valve, 5 bar
- SMC Cylinder type Pneumatic Operated Process Valve, 10 bar
- SMC Cylinder type Pneumatic Operated Process Valve, Rc 1/4in to Rc...
- SMC Cylinder type Pneumatic Operated Process Valve, G 1in, 9.7 bar
- SMC Manual type Pneumatic Operated Process Valve, Rc 3/4in to Rc...