- RS Stock No.:
- 233-7394
- Mfr. Part No.:
- VNB201A-F15A
- Brand:
- SMC
Available for back order.
Price (ex. GST) Each
$168.75
(exc. GST)
$185.63
(inc. GST)
Units | Per unit |
---|---|
1 + | $168.75 |
- RS Stock No.:
- 233-7394
- Mfr. Part No.:
- VNB201A-F15A
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
The SMC VNB series a 2 port process valve for a wide variety of fluids including air, water, oil, gas and vacuum. It is available with three types of body material copper alloy, aluminium and stainless steel.
Flow rate ranges from Cv of 0.80 to 43
Orifice size 7mm to 50mm
Air operated type
Orifice size 7mm to 50mm
Air operated type
Specifications
Attribute | Value |
---|---|
Valve Type | Cylinder |
Default Valve Position | NC |
Return Type | Spring |
Maximum Working Pressure | 15 bar |
Related links
- SMC Cylinder type Pneumatic Operated Process Valve, 15 bar
- SMC Cylinder type Pneumatic Operated Process Valve, 5 bar
- SMC Cylinder type Pneumatic Operated Process Valve, 10 bar
- SMC Cylinder type Pneumatic Operated Process Valve, G 1in, 9.7 bar
- SMC Cylinder type Pneumatic Operated Process Valve, Rc 1/4in to Rc...
- SMC Manual type Pneumatic Operated Process Valve, G 1/2in to G G...
- SMC Cylinder type Pneumatic Actuated Valve, G 1/2in
- SMC Pneumatic Operated Process Valve