SMC Cylinder type Pneumatic Operated Process Valve, 10 bar, Female 1/2 in

Subtotal (1 unit)*

$570.28

(exc. GST)

$627.31

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$570.28

*price indicative

RS Stock No.:
232-9010
Mfr. Part No.:
EVNB204CS-F15A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Operated Process Valve

Inlet Connection Type

Threaded

Valve Type

Cylinder

Inlet Port Size

1/2 in

Default Valve Position

NC

Return Type

Spring

Outlet Connection Type

Threaded

Outlet Port Size

1/2 in

Maximum Operating Pressure

10 bar

Inlet Port Gender

Female

Minimum Operating Temperature

-5°C

Outlet Thread Standard

G

Outlet Port Gender

Female

Maximum Operating Temperature

50°C

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC VNB series is 2 port air operated process valve used for controlling various fluids. It can operate with a wide range of fluids, such as air, water, oil, gas, vacuum, etc. by selecting the body material and the seal material.

The cylinder operation by external pilot air

Can be operated with pressure differential zero

Wide variations

Each
$175.72
Each
$175.92
Each
$190.98
Each
$252.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy