SMC Cylinder type Pneumatic Operated Process Valve, 5 bar, Female 1/2 in
- RS Stock No.:
- 232-9009
- Distrelec Article No.:
- 110-74-077
- Mfr. Part No.:
- EVNB201A-F15A
- Brand:
- SMC
Subtotal (1 unit)*
$175.72
(exc. GST)
$193.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.72 |
*price indicative
- RS Stock No.:
- 232-9009
- Distrelec Article No.:
- 110-74-077
- Mfr. Part No.:
- EVNB201A-F15A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Operated Process Valve | |
| Valve Type | Cylinder | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 1/2 in | |
| Default Valve Position | NC | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring | |
| Outlet Port Size | 1/2 in | |
| Maximum Operating Pressure | 5 bar | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Operated Process Valve | ||
Valve Type Cylinder | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 1/2 in | ||
Default Valve Position NC | ||
Outlet Connection Type Threaded | ||
Return Type Spring | ||
Outlet Port Size 1/2 in | ||
Maximum Operating Pressure 5 bar | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC VNB series is 2 port air operated process valve used for controlling various fluids. It can operate with a wide range of fluids, such as air, water, oil, gas, vacuum, etc. by selecting the body material and the seal material.
The cylinder operation by external pilot air
Can be operated with pressure differential zero
Wide variations
- RS Stock No. 2329010
- Mfr. Part No. EVNB204CS-F15A
Each
$570.28
- RS Stock No. 2337394
- Mfr. Part No. VNB201A-F15A
Each
$175.92
- RS Stock No. 2337393
- Mfr. Part No. VNB201A-15A
Each
$190.98
- RS Stock No. 2328503
- Mfr. Part No. VNB204A-F15A
Each
$252.08
Related links
- SMC Cylinder type Pneumatic Operated Process Valve Female 3/4 in
- SMC Cylinder type Pneumatic Operated Process Valve Female 1/2 in
- SMC Cylinder type Pneumatic Operated Process Valve Female 1/2 in
- SMC Cylinder type Pneumatic Operated Process Valve Female 1/2 in
- SMC Cylinder type Pneumatic Operated Process Valve Female 1 in
- SMC Cylinder type Pneumatic Operated Process Valve Female 1/4 in
- SMC Cylinder type Pneumatic Operated Process Valve Female 1/4 in
- SMC Cylinder type Pneumatic Operated Process Valve Female 3/8 in










