Beco P206SS Pillow Block -, 62 mm ID
- RS Stock No.:
- 283-8218
- Mfr. Part No.:
- P206SS
- Brand:
- Beco
Subtotal (1 unit)*
$119.64
(exc. GST)
$131.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.64 |
*price indicative
- RS Stock No.:
- 283-8218
- Mfr. Part No.:
- P206SS
- Brand:
- Beco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beco | |
| Inside Diameter | 62mm | |
| Product Type | Pillow Block | |
| Material | Stainless Steel | |
| Centre Height | 42.9mm | |
| Length | 167mm | |
| Depth | 48mm | |
| Number of Bolts | 2 | |
| Standards/Approvals | RoHS | |
| Series | 200 | |
| Height | 83mm | |
| Select all | ||
|---|---|---|
Brand Beco | ||
Inside Diameter 62mm | ||
Product Type Pillow Block | ||
Material Stainless Steel | ||
Centre Height 42.9mm | ||
Length 167mm | ||
Depth 48mm | ||
Number of Bolts 2 | ||
Standards/Approvals RoHS | ||
Series 200 | ||
Height 83mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Formfactor is Housings in Stainless Steel
Non magnetic
Related links
- SKF SYJ 506 Plummer Block House -, 62 mm ID
- Beco P209SS Pillow Block -, 85 mm ID
- Beco P210SS Pillow Block -, 90 mm ID
- Beco P205SS Pillow Block -, 52 mm ID
- Beco P204SS Pillow Block -, 47 mm ID
- Beco P208SS Pillow Block -, 80 mm ID
- Beco P207SS Pillow Block -, 72 mm ID
- SKF SYF 506 Plummer Block House -, 62 mm ID












