Beco P205SS Pillow Block -, 52 mm ID

Subtotal (1 unit)*

$80.54

(exc. GST)

$88.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.54

*price indicative

RS Stock No.:
283-8216
Mfr. Part No.:
P205SS
Brand:
Beco
Find similar products by selecting one or more attributes.
Select all

Brand

Beco

Product Type

Pillow Block

Inside Diameter

52mm

Material

Stainless Steel

Centre Height

36.5mm

Length

142mm

Depth

39mm

Number of Bolts

2

Standards/Approvals

RoHS

Series

200

Height

7mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Formfactor is Housings in Stainless Steel

Non magnetic

  • RS Stock No. 2838218
  • Mfr. Part No. P206SS
Each
$119.64
  • RS Stock No. 0755255
  • Mfr. Part No. LPB12 R
Each
$64.88
  • RS Stock No. 2838222
  • Mfr. Part No. P210SS
Each
$237.93
  • RS Stock No. 2131980
  • Mfr. Part No. P 52
Each
$22.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy