Beco P208SS Pillow Block -, 80 mm ID

Subtotal (1 unit)*

$158.98

(exc. GST)

$174.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.98

*price indicative

RS Stock No.:
283-8220
Mfr. Part No.:
P208SS
Brand:
Beco
Find similar products by selecting one or more attributes.
Select all

Brand

Beco

Inside Diameter

80mm

Product Type

Pillow Block

Material

Stainless Steel

Centre Height

100mm

Length

186mm

Depth

55mm

Number of Bolts

2

Height

100mm

Series

200

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Formfactor is Housings in Stainless Steel

Non magnetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy