INA RASE35-TV-VA-FD Plummer Block House -, 35 mm ID

Subtotal (1 unit)*

$511.62

(exc. GST)

$562.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$511.62

*price indicative

RS Stock No.:
272-6520
Mfr. Part No.:
RASE35-TV-VA-FD
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

35mm

Product Type

Plummer Block House

Material

Plastic

Centre Height

47.6mm

Mount Hole Size

18 mm

Length

167mm

Depth

38.1mm

Mount Hole Centre-to-Centre

127mm

For Use With

Bearing

Number of Bolts

2

Standards/Approvals

RoHS

Height

94mm

COO (Country of Origin):
IL
The INA Plummer block housing unit is available with open protecting cap and end cap. This Plummer block housing unit has ASE07 TV plastic material housing and its bearing is made from VA stainless steel material.

Corrosion resistant

35 mm bore diameter

Food compatible grease fill

38.9 mm locking collar total width

  • RS Stock No. 2726518
  • Mfr. Part No. RASEY35-TV-VA-FD
Each
$527.43
  • RS Stock No. 2726526
  • Mfr. Part No. RSHE30-TV-VA-FD
Each
$412.06
  • RS Stock No. 2726513
  • Mfr. Part No. RASEY30-TV-VA-FD
Each
$471.15
  • RS Stock No. 2726525
  • Mfr. Part No. RSHE20-TV-VA-FD
Each
$284.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy