INA RSHE25-TV-VA-FD Plummer Block House -, 25 mm ID

Subtotal (1 unit)*

$325.18

(exc. GST)

$357.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$325.18

*price indicative

RS Stock No.:
272-6516
Mfr. Part No.:
RSHE25-TV-VA-FD
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

25mm

Product Type

Plummer Block House

Material

Plastic

Centre Height

36.5mm

Mount Hole Size

M10

Length

76.2mm

Depth

31mm

Mount Hole Centre-to-Centre

50.8mm

For Use With

Bearing

Number of Bolts

2

Height

73.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
IL
The INA Plummer block housing unit is available with open protecting cap and end cap. This Plummer block housing unit has SHE05 TV plastic material housing and its bearing is made from VA stainless steel material.

Corrosion resistant

30 mm bore diameter

Food compatible grease fill

31 mm locking collar total width

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy