INA RASEY40-TV-VA-FD Plummer Block House -, 40 mm ID

Subtotal (1 unit)*

$648.14

(exc. GST)

$712.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$648.14

*price indicative

RS Stock No.:
272-6519
Mfr. Part No.:
RASEY40-TV-VA-FD
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Plummer Block House

Inside Diameter

40mm

Material

Plastic

Centre Height

49.2mm

Mount Hole Size

18 mm

Length

184mm

For Use With

Bearing

Number of Bolts

2

Standards/Approvals

RoHS

Height

98mm

COO (Country of Origin):
IL
The INA Plummer block housing unit is available with open protecting cap and end cap. This Plummer block housing unit has ASE08 TV plastic material housing and its bearing is made from VA stainless steel material.

Corrosion resistant

40 mm bore diameter

Food compatible grease fill

  • RS Stock No. 2726521
  • Mfr. Part No. RASE40-TV-VA-FD
Each
$619.91
  • RS Stock No. 2726525
  • Mfr. Part No. RSHE20-TV-VA-FD
Each
$284.17
  • RS Stock No. 2726513
  • Mfr. Part No. RASEY30-TV-VA-FD
Each
$471.15
  • RS Stock No. 2726520
  • Mfr. Part No. RASE35-TV-VA-FD
Each
$511.62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy