INA RSHE20-TV-VA-FD Plummer Block House -, 20 mm ID

Subtotal (1 unit)*

$284.17

(exc. GST)

$312.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$284.17

*price indicative

RS Stock No.:
272-6525
Mfr. Part No.:
RSHE20-TV-VA-FD
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Plummer Block House

Inside Diameter

20mm

Material

Plastic

Centre Height

33.3mm

Mount Hole Size

M8

Length

72.8mm

Depth

31mm

Mount Hole Centre-to-Centre

50.8mm

For Use With

Bearing

Number of Bolts

2

Standards/Approvals

RoHS

Height

66mm

COO (Country of Origin):
IL
The INA Plummer block housing unit is available with open protecting cap and end cap. This Plummer block housing unit has SHE04 TV plastic material housing and its bearing is made from VA stainless steel material.

Corrosion resistant

20 mm bore diameter

Food compatible grease fill

31 mm locking collar total width

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy