INA RASEY30-TV-VA-FD Plummer Block House -, 30 mm ID

Subtotal (1 unit)*

$471.15

(exc. GST)

$518.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$471.15

*price indicative

RS Stock No.:
272-6513
Mfr. Part No.:
RASEY30-TV-VA-FD
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

30mm

Product Type

Plummer Block House

Material

Plastic

Centre Height

42.9mm

Mount Hole Size

18 mm

Length

162mm

Depth

38.1mm

Mount Hole Centre-to-Centre

119mm

For Use With

Bearing

Number of Bolts

2

Standards/Approvals

RoHS

Height

83mm

COO (Country of Origin):
IL
The INA Plummer block housing unit is available with open protecting cap and end cap. This Plummer block housing unit has ASE06 TV plastic material housing and its bearing is made from VA stainless steel material.

Corrosion resistant

30 mm bore diameter

Food compatible grease fill

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy