Igus ESTM-BB1-P10-B180-ES Pillow Block Bearing -, 10 mm ID
- RS Stock No.:
- 272-4523
- Mfr. Part No.:
- ESTM-BB1-P10-B180-ES
- Brand:
- Igus
Subtotal (1 unit)*
$64.17
(exc. GST)
$70.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.17 |
*price indicative
- RS Stock No.:
- 272-4523
- Mfr. Part No.:
- ESTM-BB1-P10-B180-ES
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Inside Diameter | 10mm | |
| Product Type | Pillow Block Bearing | |
| Material | Igumid G | |
| Centre Height | 20mm | |
| Static Load Rating | 110N | |
| Mount Hole Size | 9 mm | |
| Dynamic Load Rating | 130N | |
| Depth | 16mm | |
| Height | 40mm | |
| Standards/Approvals | FDA-compliant (depending on material), DIN 625 | |
| Limiting Speed | 1900rpm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Inside Diameter 10mm | ||
Product Type Pillow Block Bearing | ||
Material Igumid G | ||
Centre Height 20mm | ||
Static Load Rating 110N | ||
Mount Hole Size 9 mm | ||
Dynamic Load Rating 130N | ||
Depth 16mm | ||
Height 40mm | ||
Standards/Approvals FDA-compliant (depending on material), DIN 625 | ||
Limiting Speed 1900rpm | ||
- COO (Country of Origin):
- DE
The Igus Pillow block bearing is available in self adjusting version. This xiros housing bearings are up to 50 percent lighter than metal, up to 50 percent more cost effective and stand for lubrication free, low friction and dry running operation. In addition, they are corrosion and dirt resistant. Our housing bearings are available as rigid or swivel designs with stainless steel balls.
Good chemical resistance
Good seawater resistance
Ball bearing with spherical bearing
Compensation of misalignment errors
Related links
- Igus ESTM-BB1-F10-B180-ES Pillow Block Bearing -, 10 mm ID
- Igus ESTM-BB1-P08-B180-ES Pillow Block Bearing -, 8 mm ID
- Igus ESTM-BB1-F06-B180-ES Pillow Block Bearing -, 6 mm ID
- Igus ESTM-BB1-F20-B180-ES Pillow Block Bearing -, 20 mm ID
- Igus ESTM-BB1-P12-B180-ES Pillow Block Bearing -, 9 mm ID
- Igus 4 Hole, EFSM-BB1-P10-B180-ES 10 mm ID
- Igus 2 Hole, EFOM-BB1-P10-B180-ES 10 mm ID
- Igus KSTM-10 Pillow Block Bearing -, 10 mm ID
