Igus ESTM-BB1-P12-B180-ES Pillow Block Bearing -, 9 mm ID

Subtotal (1 unit)*

$77.72

(exc. GST)

$85.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.72

*price indicative

RS Stock No.:
272-4524
Mfr. Part No.:
ESTM-BB1-P12-B180-ES
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Inside Diameter

9mm

Product Type

Pillow Block Bearing

Material

Stainless Steel

Centre Height

48mm

Static Load Rating

130N

Mount Hole Size

12 mm

Dynamic Load Rating

147N

Depth

18mm

Height

48mm

Standards/Approvals

FDA-compliant (depending on material), DIN 625

Limiting Speed

1750rpm

COO (Country of Origin):
DE
The Igus Pillow block bearing is available in self adjusting version. This xiros housing bearings are up to 50 percent lighter than metal, up to 50 percent more cost effective and stand for lubrication free, low friction and dry running operation. In addition, they are corrosion and dirt resistant. Our housing bearings are available as rigid or swivel designs with stainless steel balls.

Good chemical resistance

Good seawater resistance

Ball bearing with spherical bearing

Compensation of misalignment errors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy