Igus ESTM-BB1-P08-B180-ES Pillow Block Bearing -, 8 mm ID

Subtotal (1 unit)*

$57.06

(exc. GST)

$62.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.06

*price indicative

RS Stock No.:
272-4522
Mfr. Part No.:
ESTM-BB1-P08-B180-ES
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Inside Diameter

8mm

Product Type

Pillow Block Bearing

Material

Stainless Steel

Centre Height

34mm

Static Load Rating

80N

Mount Hole Size

6.6 mm

Dynamic Load Rating

94N

Depth

8mm

Standards/Approvals

FDA-compliant (depending on material), DIN 625

Limiting Speed

2200rpm

COO (Country of Origin):
DE
The Igus Pillow block bearing is available in self adjusting version. This xiros housing bearings are up to 50 percent lighter than metal, up to 50 percent more cost effective and stand for lubrication free, low friction and dry running operation. In addition, they are corrosion and dirt resistant. Our housing bearings are available as rigid or swivel designs with stainless steel balls.

Good chemical resistance

Good seawater resistance

Ball bearing with spherical bearing

Compensation of misalignment errors

  • RS Stock No. 2724519
  • Mfr. Part No. ESTM-BB1-F06-B180-ES
Each
$49.68
  • RS Stock No. 2724523
  • Mfr. Part No. ESTM-BB1-P10-B180-ES
Each
$64.17
  • RS Stock No. 2724524
  • Mfr. Part No. ESTM-BB1-P12-B180-ES
Each
$77.72
  • RS Stock No. 2724520
  • Mfr. Part No. ESTM-BB1-F10-B180-ES
Each
$51.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy