Gai-Tronics Auteldac 5 Corded Black Telephone

Subtotal (1 unit)*

$3,764.04

(exc. GST)

$4,140.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,764.04

*price indicative

RS Stock No.:
145-0065
Mfr. Part No.:
212-02-5028-401
Brand:
Gai-Tronics
Find similar products by selecting one or more attributes.
Select all

Brand

Gai-Tronics

Product Type

Telephone

Handset Style

Corded

LCD Display

No

Mount Type

Wall

Speed Dial Capacity

3

Handsfree Calling

Yes

Colour

Black

Standards/Approvals

ISO 9001, TBR21, IECEX, 2014/35/EU, ATEX, TBR38, INMETRO, RoHS 2 Directive 2011/65/EC, ISO 14001, EMC Directive 2014/30/EU, OHSAS 18001

COO (Country of Origin):
GB

Auteldac 5 - ATEX Approved Hazardous Area Telephone


The Auteldac 5 (A5) telephone is an ATEX and IECEx approved, weather resistant unit, designed to withstand arduous industrial atmospheres and environmental extremes. Certified for safe operation in hazardous areas, the Auteldac 5 carbon loaded glass filled polyester enclosure eliminates risk of rust and corrosion. Features such as electronic on-hook sensing and electronic tone ringer’ ensures an enclosure protection of up to IP66. Should the handset be left off-hook, the A5 will automatically revert to on-hook state after a period of 7 min (optional).

Auteldac 5 telephones come complete with an integral ringer with volume control and secondary beacon / external sounder actuator as standard.

An inductive coupler is fitted to aid the hard of hearing.;Connectivity: Standard Analogue

The standard analogue unit provides basic telephone functions and can be connected to any standard two-wire telephone line, including FXS ports, analogue PABX lines and PSTN.

Features and Benefits


• IECEx certified;• II 2 G and II 2 GD ATEX Certified telephone for Gas and Dust ;• INMETRO Approved for Gas and Dust;• Zone 1 and 2, Zone 21 and 22 Compliant models;• (EMC Directive 2014/30/EU, Low Voltage;• Directive 2014/35/EU);• ATEX Product Directive 2014/34/EU;• Fully compliant with TBR21 / TBR38;• Full keypad with 3 programmable memory buttons, or CB (0 button) variant;• Optional removable headset;• 90 dB sounder (adjustable);• Beacon / external sounder actuator;• Robust and weather resistant up to IP66;• Extended cord length available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy