Igus ESTM-BB1-F20-B180-ES Pillow Block Bearing -, 20mm ID
- RS Stock No.:
- 272-4521
- Mfr. Part No.:
- ESTM-BB1-F20-B180-ES
- Brand:
- Igus
On back order for despatch 24/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$73.35
(exc. GST)
$80.69
(inc. GST)
Units | Per unit |
---|---|
1 + | $73.35 |
- RS Stock No.:
- 272-4521
- Mfr. Part No.:
- ESTM-BB1-F20-B180-ES
- Brand:
- Igus
Related links
- Igus ESTM-BB1-F10-B180-ES Pillow Block Bearing -, 10mm ID
- Igus ESTM-BB1-F06-B180-ES Pillow Block Bearing -, 6mm ID
- Igus ESTM-BB1-P12-B180-ES Pillow Block Bearing -, 9mm ID
- Igus ESTM-BB1-P10-B180-ES Pillow Block Bearing -, 10mm ID
- Igus ESTM-BB1-P08-B180-ES Pillow Block Bearing -, 8mm ID
- RS PRO Pillow Block Bearing -, 20mm ID
- NSK-RHP LPB-20 Pillow Block Bearing -, 20mm ID
- NSK-RHP SNP20 Pillow Block Bearing -, 20mm ID